
MSC180SMA120SDT/R | |
|---|---|
DigiKey Part Number | 150-MSC180SMA120SDT/RTR-ND - Tape & Reel (TR) 150-MSC180SMA120SDT/RCT-ND - Cut Tape (CT) 150-MSC180SMA120SDT/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSC180SMA120SDT/R |
Description | MOSFET SIC 1200 V 180 MOHM TO-26 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 21A (Tc) 146W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 225mOhm @ 8A, 20V |
Mfr | Vgs(th) (Max) @ Id 5V @ 500µA |
Series | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 481 pF @ 1200 V |
FET Type | Power Dissipation (Max) 146W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-7 |
Drive Voltage (Max Rds On, Min Rds On) 18V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 25 | 132,07760 Kč | 3 301,94 Kč |
| 100 | 131,07790 Kč | 13 107,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 114,85933 Kč | 91 887,46 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |

