New Product
N-Channel 1200 V 21A (Tc) 147W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC180SMA120B4N

DigiKey Part Number
150-MSC180SMA120B4N-ND
Manufacturer
Manufacturer Product Number
MSC180SMA120B4N
Description
MOSFET SIC 1200 V 180 MOHM TO-24
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 21A (Tc) 147W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V, 20V
Rds On (Max) @ Id, Vgs
225mOhm @ 8A, 20V
Vgs(th) (Max) @ Id
5V @ 500µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 20 V
Vgs (Max)
+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
481 pF @ 1.2 kV
FET Feature
-
Power Dissipation (Max)
147W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1129,77000 Kč129,77 Kč
25119,68880 Kč2 992,22 Kč
100104,15010 Kč10 415,01 Kč
Unit Price without VAT:129,77000 Kč
Unit Price with VAT:157,02170 Kč