
MSC090SMA070SDT/RM | |
|---|---|
DigiKey Part Number | 150-MSC090SMA070SDT/RMTR-ND - Tape & Reel (TR) 150-MSC090SMA070SDT/RMCT-ND - Cut Tape (CT) 150-MSC090SMA070SDT/RMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSC090SMA070SDT/RM |
Description | MOSFET SIC 700 V 90 MOHM TO-263- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 25 | 143,83640 Kč | 3 595,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 125,14810 Kč | 12 514,81 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |

