
MSC090SMA070SDT/R | |
|---|---|
DigiKey Part Number | 150-MSC090SMA070SDT/RTR-ND - Tape & Reel (TR) 150-MSC090SMA070SDT/RCT-ND - Cut Tape (CT) 150-MSC090SMA070SDT/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSC090SMA070SDT/R |
Description | MOSFET SIC 700 V 90 MOHM TO-263- |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 34A (Tc) 156W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V, 20V | |
Rds On (Max) @ Id, Vgs | 112mOhm @ 15A, 20V | |
Vgs(th) (Max) @ Id | 5V @ 750µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 806 pF @ 700 V | |
FET Feature | - | |
Power Dissipation (Max) | 156W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,37000 Kč | 91,37 Kč |
| 25 | 84,17920 Kč | 2 104,48 Kč |
| 100 | 83,55910 Kč | 8 355,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 73,29771 Kč | 58 638,17 Kč |
| Unit Price without VAT: | 91,37000 Kč |
|---|---|
| Unit Price with VAT: | 110,55770 Kč |

