
MSC090SMA070SCT/R | |
|---|---|
DigiKey Part Number | 150-MSC090SMA070SCT/RTR-ND - Tape & Reel (TR) 150-MSC090SMA070SCT/RCT-ND - Cut Tape (CT) 150-MSC090SMA070SCT/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSC090SMA070SCT/R |
Description | MOSFET SIC 700 V 90 MOHM PSMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surface Mount 16-PSMT |
Category | Part Status Active |
Mfr | Mounting Type Surface Mount |
Series | Supplier Device Package 16-PSMT |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 25 | 86,09200 Kč | 2 152,30 Kč |
| 100 | 85,45770 Kč | 8 545,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 74,96318 Kč | 97 452,13 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |

