
MSC090SMA070B | |
|---|---|
DigiKey Part Number | 691-MSC090SMA070B-ND |
Manufacturer | |
Manufacturer Product Number | MSC090SMA070B |
Description | SICFET N-CH 700V TO247-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | MSC090SMA070B Models |
Category | Drain to Source Voltage (Vdss) 700 V |
Mfr | Operating Temperature -55°C ~ 175°C (TJ) |
Series | Mounting Type Through Hole |
Packaging Tube | Supplier Device Package TO-247-3 |
Part Status Active | Package / Case |
FET Type | Base Product Number |
Technology |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 25 | 84,41200 Kč | 2 110,30 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |

