Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC080SMB120SDT/R

DigiKey Part Number
150-MSC080SMB120SDT/RTR-ND - Tape & Reel (TR)
150-MSC080SMB120SDT/RCT-ND - Cut Tape (CT)
150-MSC080SMB120SDT/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSC080SMB120SDT/R
Description
MOSFET SIC 1200 V 80 MOHM, 7LD T
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Mfr
Mounting Type
Surface Mount
Series
Supplier Device Package
TO-263-7
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8004,91260 $3 930,08 $
Manufacturers Standard Package
Unit Price without VAT:4,91260 $
Unit Price with VAT:5,94425 $