N-Channel 1200 V 35A (Tc) 182W (Tc) Surface Mount TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC080SMA120SDT/R

DigiKey Part Number
150-MSC080SMA120SDT/R-ND
Manufacturer
Manufacturer Product Number
MSC080SMA120SDT/R
Description
MOSFET SIC 1200 V 80 MOHM TO-263
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 35A (Tc) 182W (Tc) Surface Mount TO-263-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
100mOhm @ 15A, 20V
Mfr
Vgs(th) (Max) @ Id
2.8V @ 1mA
Series
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 20 V
Packaging
Bulk
Vgs (Max)
+23V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
838 pF @ 1000 V
FET Type
Power Dissipation (Max)
182W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263-7
Drive Voltage (Max Rds On, Min Rds On)
20V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 797
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,54000 Kč238,54 Kč
25220,05920 Kč5 501,48 Kč
100191,50180 Kč19 150,18 Kč
Unit Price without VAT:238,54000 Kč
Unit Price with VAT:288,63340 Kč