Surface Mount 16-PSMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC080SMA120SCT/R

DigiKey Part Number
150-MSC080SMA120SCT/RTR-ND - Tape & Reel (TR)
150-MSC080SMA120SCT/RCT-ND - Cut Tape (CT)
150-MSC080SMA120SCT/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSC080SMA120SCT/R
Description
MOSFET SIC 1200 V 80 MOHM PSMT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Surface Mount 16-PSMT
Product Attributes
Filter Similar Products
Category
Part Status
Active
Mfr
Mounting Type
Surface Mount
Series
Supplier Device Package
16-PSMT
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 210
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,36000 $11,36 $
2510,48000 $262,00 $
10010,40400 $1 040,40 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 3009,12002 $11 856,03 $
Manufacturers Standard Package
Unit Price without VAT:11,36000 $
Unit Price with VAT:13,74560 $