
MSC080SMA120SCT/R | |
|---|---|
DigiKey Part Number | 150-MSC080SMA120SCT/RTR-ND - Tape & Reel (TR) 150-MSC080SMA120SCT/RCT-ND - Cut Tape (CT) 150-MSC080SMA120SCT/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSC080SMA120SCT/R |
Description | MOSFET SIC 1200 V 80 MOHM PSMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Surface Mount 16-PSMT |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-PSMT | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,54000 Kč | 238,54 Kč |
| 25 | 220,05920 Kč | 5 501,48 Kč |
| 100 | 218,46320 Kč | 21 846,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 191,50225 Kč | 248 952,93 Kč |
| Unit Price without VAT: | 238,54000 Kč |
|---|---|
| Unit Price with VAT: | 288,63340 Kč |

