
MSC045SMB120B4N | |
|---|---|
DigiKey Part Number | 150-MSC045SMB120B4N-ND |
Manufacturer | |
Manufacturer Product Number | MSC045SMB120B4N |
Description | MOSFET SIC 1200 V 45 MOHM TO-247 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Mounting Type Through Hole |
Series | Supplier Device Package TO-247-4 |
Packaging Tube | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 25 | 171,97360 Kč | 4 299,34 Kč |
| 100 | 149,71570 Kč | 14 971,57 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |

