
MSC035SMA070B4 | |
|---|---|
DigiKey Part Number | 150-MSC035SMA070B4-ND |
Manufacturer | |
Manufacturer Product Number | MSC035SMA070B4 |
Description | TRANS SJT N-CH 700V 77A TO247-4 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 77A (Tc) 283W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | MSC035SMA070B4 Models |
Category | Vgs(th) (Max) @ Id 2.7V @ 2mA (Typ) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 99 nC @ 20 V |
Series | Vgs (Max) +23V, -10V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2010 pF @ 700 V |
Part Status Active | Power Dissipation (Max) 283W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package TO-247-4 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 44mOhm @ 30A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,80000 Kč | 239,80 Kč |
| 25 | 221,10880 Kč | 5 527,72 Kč |
| 100 | 192,55170 Kč | 19 255,17 Kč |
| Unit Price without VAT: | 239,80000 Kč |
|---|---|
| Unit Price with VAT: | 290,15800 Kč |

