
MSC030SMB120B4N | |
|---|---|
DigiKey Part Number | 150-MSC030SMB120B4N-ND |
Manufacturer | |
Manufacturer Product Number | MSC030SMB120B4N |
Description | MOSFET SIC 1200 V 30 MOHM TO-247 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 69A (Tc) 310W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 40mOhm @ 15A, 18V |
Mfr | Vgs(th) (Max) @ Id 5V @ 1.7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 91 nC @ 18 V |
Packaging Tube | Vgs (Max) +21V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2201 pF @ 1000 V |
FET Type | Power Dissipation (Max) 310W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 25 | 225,93840 Kč | 5 648,46 Kč |
| 100 | 196,75130 Kč | 19 675,13 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |

