Diode 1200 V 70A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC030SDA120K

DigiKey Part Number
MSC030SDA120K-ND
Manufacturer
Manufacturer Product Number
MSC030SDA120K
Description
DIODE SIL CARB 1200V 70A TO220
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1200 V 70A Through Hole TO-220-2
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 1200 V
Packaging
Tube
Capacitance @ Vr, F
141pF @ 400V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-220-2
Current - Average Rectified (Io)
70A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 30 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1216,91000 Kč216,91 Kč
25200,11080 Kč5 002,77 Kč
100178,69300 Kč17 869,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,91000 Kč
Unit Price with VAT:262,46110 Kč