Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC025SMB120B4N

DigiKey Part Number
150-MSC025SMB120B4N-ND
Manufacturer
Manufacturer Product Number
MSC025SMB120B4N
Description
MOSFET SIC 1200 V 25 MOHM TO-247
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Mfr
Mounting Type
Through Hole
Series
Supplier Device Package
TO-247-4
Packaging
Tube
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1285,36000 Kč285,36 Kč
25263,31480 Kč6 582,87 Kč
100229,08820 Kč22 908,82 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,36000 Kč
Unit Price with VAT:345,28560 Kč