
MSC020SMB120B4N | |
|---|---|
DigiKey Part Number | 150-MSC020SMB120B4N-ND |
Manufacturer | |
Manufacturer Product Number | MSC020SMB120B4N |
Description | MOSFET SIC 1200 V 20 MOHM TO-247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Part Status Active |
Mfr | Mounting Type Through Hole |
Series | Supplier Device Package TO-247-4 |
Packaging Tube | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,79000 Kč | 344,79 Kč |
| 25 | 317,90960 Kč | 7 947,74 Kč |
| 100 | 276,54370 Kč | 27 654,37 Kč |
| Unit Price without VAT: | 344,79000 Kč |
|---|---|
| Unit Price with VAT: | 417,19590 Kč |

