Diode 1200 V 15A Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC015SDA120B

DigiKey Part Number
MSC015SDA120B-ND
Manufacturer
Manufacturer Product Number
MSC015SDA120B
Description
DIODE SIL CARB 1200V 15A TO247
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 1200 V 15A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 15 A
Mfr
Speed
Zero Recovery Time > 500mA (Io)
Packaging
Tube
Reverse Recovery Time (trr)
0 ns
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
TO-247
Current - Average Rectified (Io)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1141,74000 Kč141,74 Kč
25130,60760 Kč3 265,19 Kč
100115,27900 Kč11 527,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:141,74000 Kč
Unit Price with VAT:171,50540 Kč