
MSC010SDA120B | |
|---|---|
DigiKey Part Number | MSC010SDA120B-ND |
Manufacturer | |
Manufacturer Product Number | MSC010SDA120B |
Description | DIODE SIL CARB 1200V 10A TO247 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | MSC010SDA120B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247 | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 25 | 93,44120 Kč | 2 336,03 Kč |
| 100 | 82,73210 Kč | 8 273,21 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |

