TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247
TO-247

MSC010SDA070B

DigiKey Part Number
MSC010SDA070B-ND
Manufacturer
Manufacturer Product Number
MSC010SDA070B
Description
DIODE SIL CARBIDE 700V 24A TO247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 700 V 24A Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
700 V
Current - Average Rectified (Io)
24A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 700 V
Capacitance @ Vr, F
353pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
161,03000 Kč61,03 Kč
2556,24120 Kč1 406,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:61,03000 Kč
Unit Price with VAT:73,84630 Kč