
MPP4203-206/TR | |
|---|---|
DigiKey Part Number | 150-MPP4203-206/TR-ND - Tape & Reel (TR) 150-MPP4203-206/CT-ND - Cut Tape (CT) 150-MPP4203-206/DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPP4203-206/TR |
Description | RF DIODE PIN 50V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 50V 0402 |
Datasheet | Datasheet |
Category | Capacitance @ Vr, F 0.1pF @ 10V, 1MHz |
Manufacturer Microchip Technology | Resistance @ If, F 3Ohm @ 20mA, 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Diode Type PIN - Single | Supplier Device Package 0402 |
Voltage - Peak Reverse (Max) 50V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,64270 Kč | 76 642,70 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |


