MPLAD30KP180CAE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1 090,18370 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 828,53010 Kč
Datasheet
PLAD PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPLAD30KP180CAE3

DigiKey Part Number
MPLAD30KP180CAE3-ND
Manufacturer
Manufacturer Product Number
MPLAD30KP180CAE3
Description
TVS DIODE 180VWM 291VC PLAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
291V Clamp 104A Ipp Tvs Diode Surface Mount PLAD
Datasheet
 Datasheet
EDA/CAD Models
MPLAD30KP180CAE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
180V
Voltage - Breakdown (Min)
200V
Voltage - Clamping (Max) @ Ipp
291V
Current - Peak Pulse (10/1000µs)
104A
Power - Peak Pulse
30000W (30kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100929,15120 Kč92 915,12 Kč
Unit Price without VAT:929,15120 Kč
Unit Price with VAT:1 124,27295 Kč