



MPFS250TC-FCVG784I | |
|---|---|
DigiKey Part Number | 150-MPFS250TC-FCVG784I-ND |
Manufacturer | |
Manufacturer Product Number | MPFS250TC-FCVG784I |
Description | POLARFIRE CORE SOC FPGA, RISC-V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 254K Logic Modules 784-FCBGA (23x23) |
Datasheet | Datasheet |
Category | Peripherals DMA, PCI, PWM |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG |
Series | Primary Attributes FPGA - 254K Logic Modules |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case 784-BFBGA, FCBGA |
Architecture MPU, FPGA | Supplier Device Package 784-FCBGA (23x23) |
Core Processor RISC-V | Number of I/O 460 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 717,97000 Kč | 5 717,97 Kč |
| Unit Price without VAT: | 5 717,97000 Kč |
|---|---|
| Unit Price with VAT: | 6 918,74370 Kč |

