MPFS250T-FCSG536I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPFS250T-FCSG536I
PolarFire® SoC FPGAs | Datasheet Preview
Microchips PolarFire® SoC FPGAs | First Look

MPFS250T-FCVG484EES

DigiKey Part Number
150-MPFS250T-FCVG484EES-ND
Manufacturer
Manufacturer Product Number
MPFS250T-FCVG484EES
Description
IC SOC RISC-V 484FCBGA
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 254K Logic Modules 484-FCBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MPU, FPGA
Core Processor
RISC-V
Flash Size
128kB
RAM Size
2.2MB
Peripherals
DMA, PCI, PWM
Connectivity
CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Speed
-
Primary Attributes
FPGA - 254K Logic Modules
Operating Temperature
0°C ~ 100°C
Package / Case
484-BFBGA, FCBGA
Supplier Device Package
484-FCBGA (19x19)
Number of I/O
MCU - 136, FPGA - 372
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.