RISC-V System On Chip (SOC) IC PolarFire® FPGA - 254K Logic Modules 536-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 254K Logic Modules 536-LFBGA
PolarFire® SoC FPGAs | Datasheet Preview
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPFS250T-FCSG536E

DigiKey Part Number
150-MPFS250T-FCSG536E-ND
Manufacturer
Manufacturer Product Number
MPFS250T-FCSG536E
Description
IC SOC RISC-V 536LFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 254K Logic Modules 536-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
2.2MB
Manufacturer
Microchip Technology
Peripherals
DMA, PCI, PWM
Series
Connectivity
CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Packaging
Tray
Primary Attributes
FPGA - 254K Logic Modules
Part Status
Active
Operating Temperature
0°C ~ 100°C
Architecture
MPU, FPGA
Package / Case
536-LFBGA, CSPBGA
Core Processor
RISC-V
Supplier Device Package
536-LFBGA
Flash Size
128kB
Number of I/O
MCU - 136, FPGA - 372
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
16 751,49000 Kč6 751,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 751,49000 Kč
Unit Price with VAT:8 169,30290 Kč