RISC-V System On Chip (SOC) IC PolarFire® FPGA - 254K Logic Modules 1152-FCBGA (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 254K Logic Modules 1152-FCBGA (35x35)
PolarFire® SoC FPGAs | Datasheet Preview
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPFS250T-1FCG1152E

DigiKey Part Number
150-MPFS250T-1FCG1152E-ND
Manufacturer
Manufacturer Product Number
MPFS250T-1FCG1152E
Description
IC SOC RISC-V 1152FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 254K Logic Modules 1152-FCBGA (35x35)
Datasheet
 Datasheet
EDA/CAD Models
MPFS250T-1FCG1152E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
2.2MB
Manufacturer
Microchip Technology
Peripherals
DMA, PCI, PWM
Series
Connectivity
CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Packaging
Tray
Primary Attributes
FPGA - 254K Logic Modules
Part Status
Active
Operating Temperature
0°C ~ 100°C
Architecture
MPU, FPGA
Package / Case
1152-BBGA, FCBGA
Core Processor
RISC-V
Supplier Device Package
1152-FCBGA (35x35)
Flash Size
128kB
Number of I/O
MCU - 136, FPGA - 372
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19 111,45000 Kč9 111,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 111,45000 Kč
Unit Price with VAT:11 024,85450 Kč