



MPFS160TC-FCVG784I | |
|---|---|
DigiKey Part Number | 150-MPFS160TC-FCVG784I-ND |
Manufacturer | |
Manufacturer Product Number | MPFS160TC-FCVG784I |
Description | POLARFIRE CORE SOC FPGA, RISC-V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 161K Logic Modules 784-FCBGA (23x23) |
Datasheet | Datasheet |
Category | RAM Size 11.3MB |
Manufacturer Microchip Technology | Peripherals DMA, PCI, PWM |
Series | Connectivity CANbus, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG |
Packaging Tray | Primary Attributes FPGA - 161K Logic Modules |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 784-BFBGA, FCBGA |
Core Processor RISC-V | Supplier Device Package 784-FCBGA (23x23) |
Flash Size 128kB | Number of I/O 448 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 354,78000 Kč | 4 354,78 Kč |
| Unit Price without VAT: | 4 354,78000 Kč |
|---|---|
| Unit Price with VAT: | 5 269,28380 Kč |

