



MPFS160T-1FCVG784E | |
|---|---|
DigiKey Part Number | 150-MPFS160T-1FCVG784E-ND |
Manufacturer | |
Manufacturer Product Number | MPFS160T-1FCVG784E |
Description | IC SOC RISC-V 784FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 161K Logic Modules 784-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | MPFS160T-1FCVG784E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | RISC-V | |
Flash Size | 128kB | |
RAM Size | 1.4125MB | |
Peripherals | DMA, PCI, PWM | |
Connectivity | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | |
Speed | - | |
Primary Attributes | FPGA - 161K Logic Modules | |
Operating Temperature | 0°C ~ 100°C | |
Package / Case | 784-BFBGA, FCBGA | |
Supplier Device Package | 784-FCBGA (23x23) | |
Number of I/O | MCU - 136, FPGA - 312 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 203,02000 Kč | 6 203,02 Kč |
| Unit Price without VAT: | 6 203,02000 Kč |
|---|---|
| Unit Price with VAT: | 7 505,65420 Kč |


