New Product
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 93K Logic Modules 536-BGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 93K Logic Modules 536-BGA (16x16)
Cut Costs, Not Performance: Meet PolarFire® Core FPGAs and SoC FPGAs
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPFS095TC-FCSG536I

DigiKey Part Number
150-MPFS095TC-FCSG536I-ND
Manufacturer
Manufacturer Product Number
MPFS095TC-FCSG536I
Description
POLARFIRE CORE SOC FPGA, RISC-V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 93K Logic Modules 536-BGA (16x16)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
6.5MB
Manufacturer
Microchip Technology
Peripherals
DMA, PCI, PWM
Series
Connectivity
CANbus, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Packaging
Tray
Primary Attributes
FPGA - 93K Logic Modules
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
Architecture
MPU, FPGA
Package / Case
536-LFBGA
Core Processor
RISC-V
Supplier Device Package
536-BGA (16x16)
Flash Size
128kB
Number of I/O
304
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 872,11000 Kč2 872,11 Kč
252 333,66720 Kč58 341,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 872,11000 Kč
Unit Price with VAT:3 475,25310 Kč