New Product
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 93K Logic Modules 325-LFBGA (11x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 93K Logic Modules 325-LFBGA (11x14.5)
Cut Costs, Not Performance: Meet PolarFire® Core FPGAs and SoC FPGAs
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPFS095TC-FCSG325I

DigiKey Part Number
150-MPFS095TC-FCSG325I-ND
Manufacturer
Manufacturer Product Number
MPFS095TC-FCSG325I
Description
POLARFIRE CORE SOC FPGA, RISC-V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 93K Logic Modules 325-LFBGA (11x14.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Peripherals
DMA, PCI, PWM
Manufacturer
Microchip Technology
Connectivity
CANbus, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Series
Primary Attributes
FPGA - 93K Logic Modules
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
325-LFBGA
Architecture
MPU, FPGA
Supplier Device Package
325-LFBGA (11x14.5)
Core Processor
RISC-V
Number of I/O
182
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 524,17000 Kč2 524,17 Kč
252 050,98400 Kč51 274,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 524,17000 Kč
Unit Price with VAT:3 054,24570 Kč