



MPFS025TS-FCVG484I | |
|---|---|
DigiKey Part Number | 150-MPFS025TS-FCVG484I-ND |
Manufacturer | |
Manufacturer Product Number | MPFS025TS-FCVG484I |
Description | IC SOC RISC-V 484FBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 484-FBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | MPFS025TS-FCVG484I Models |
Category | RAM Size 230.4KB |
Manufacturer Microchip Technology | Peripherals DMA, PCI, PWM |
Series | Connectivity CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG |
Packaging Tray | Primary Attributes FPGA - 23K Logic Modules |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Architecture MPU, FPGA | Package / Case 484-BFBGA |
Core Processor RISC-V | Supplier Device Package 484-FBGA (19x19) |
Flash Size 128KB | Number of I/O MCU - 136, FPGA - 108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,49000 Kč | 1 601,49 Kč |
| 25 | 1 301,12440 Kč | 32 528,11 Kč |
| Unit Price without VAT: | 1 601,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,80290 Kč |



