



MPFS025TL-FCVG484E | |
|---|---|
DigiKey Part Number | 150-MPFS025TL-FCVG484E-ND |
Manufacturer | |
Manufacturer Product Number | MPFS025TL-FCVG484E |
Description | IC SOC RISC-V 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 484-FBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Architecture | MPU, FPGA | |
Core Processor | RISC-V | |
Flash Size | 128KB | |
RAM Size | 230.4KB | |
Peripherals | DMA, PCI, PWM | |
Connectivity | CAN, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG | |
Speed | - | |
Primary Attributes | FPGA - 23K Logic Modules | |
Operating Temperature | 0°C ~ 100°C | |
Package / Case | 484-BFBGA | |
Supplier Device Package | 484-FBGA (19x19) | |
Number of I/O | MCU - 136, FPGA - 108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 488,34000 Kč | 1 488,34 Kč |
| 25 | 1 209,48480 Kč | 30 237,12 Kč |
| Unit Price without VAT: | 1 488,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 800,89140 Kč |

