New Product
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 484-FBGA (19x19)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 484-FBGA (19x19)
Cut Costs, Not Performance: Meet PolarFire® Core FPGAs and SoC FPGAs
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPFS025TC-FCVG484I

DigiKey Part Number
150-MPFS025TC-FCVG484I-ND
Manufacturer
Manufacturer Product Number
MPFS025TC-FCVG484I
Description
POLARFIRE CORE SOC FPGA, RISC-V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 484-FBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
1.8MB
Manufacturer
Microchip Technology
Peripherals
DMA, PCI, PWM
Series
Connectivity
CANbus, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG
Packaging
Tray
Primary Attributes
FPGA - 23K Logic Modules
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
Architecture
MPU, FPGA
Package / Case
484-BFBGA
Core Processor
RISC-V
Supplier Device Package
484-FBGA (19x19)
Flash Size
128kB
Number of I/O
244
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 091,48000 Kč1 091,48 Kč
25886,90520 Kč22 172,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 091,48000 Kč
Unit Price with VAT:1 320,69080 Kč