



MPFS025TC-FCSG325I | |
|---|---|
DigiKey Part Number | 150-MPFS025TC-FCSG325I-ND |
Manufacturer | |
Manufacturer Product Number | MPFS025TC-FCSG325I |
Description | POLARFIRE CORE SOC FPGA, RISC-V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RISC-V System On Chip (SOC) IC PolarFire® FPGA - 23K Logic Modules 325-FCBGA (11x11) |
Datasheet | Datasheet |
Category | RAM Size 1.8MB |
Manufacturer Microchip Technology | Peripherals DMA, PCI, PWM |
Series | Connectivity CANbus, Ethernet, I2C, MMC, QSPI, SPI, UART/USART, USB OTG |
Packaging Tray | Primary Attributes FPGA - 23K Logic Modules |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MPU, FPGA | Package / Case 325-LFBGA, FCBGA |
Core Processor RISC-V | Supplier Device Package 325-FCBGA (11x11) |
Flash Size 128kB | Number of I/O 182 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,00000 Kč | 1 010,00 Kč |
| 25 | 820,50120 Kč | 20 512,53 Kč |
| Unit Price without VAT: | 1 010,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,10000 Kč |

