



MPF500TS-1FCG1152I | |
|---|---|
DigiKey Part Number | MPF500TS-1FCG1152I-ND |
Manufacturer | |
Manufacturer Product Number | MPF500TS-1FCG1152I |
Description | IC FPGA 584 I/O 1152FCBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 584 33792000 481000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | MPF500TS-1FCG1152I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 481000 | |
Total RAM Bits | 33792000 | |
Number of I/O | 584 | |
Voltage - Supply | 0.97V ~ 1.08V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FCBGA (35x35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 332,96000 Kč | 24 332,96 Kč |
| Unit Price without VAT: | 24 332,96000 Kč |
|---|---|
| Unit Price with VAT: | 29 442,88160 Kč |



