PolarFire™ Field Programmable Gate Array (FPGA) IC 584 33792000 481000 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire™ Field Programmable Gate Array (FPGA) IC 584 33792000 481000 1152-BBGA, FCBGA
MicroSemi PolarFire Evaluation Kit | Digi-Key Daily
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF500T-1FCG1152I

DigiKey Part Number
MPF500T-1FCG1152I-ND
Manufacturer
Manufacturer Product Number
MPF500T-1FCG1152I
Description
IC FPGA 584 I/O 1152FCBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 584 33792000 481000 1152-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
MPF500T-1FCG1152I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
481000
Total RAM Bits
33792000
Number of I/O
584
Voltage - Supply
0.97V ~ 1.08V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1152-FCBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122 066,38000 Kč22 066,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22 066,38000 Kč
Unit Price with VAT:26 700,31980 Kč