PolarFire™ Field Programmable Gate Array (FPGA) IC 244 21094400 300000 484-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire™ Field Programmable Gate Array (FPGA) IC 244 21094400 300000 484-BBGA, FCBGA
MicroSemi PolarFire Evaluation Kit | Digi-Key Daily
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF300T-1FCG484E

DigiKey Part Number
MPF300T-1FCG484E-ND
Manufacturer
Manufacturer Product Number
MPF300T-1FCG484E
Description
IC FPGA 244 I/O 484FCBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 244 21094400 300000 484-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
MPF300T-1FCG484E Models
Product Attributes
Filter Similar Products
Category
Number of I/O
244
Mfr
Voltage - Supply
0.97V ~ 1.08V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
484-FCBGA (23x23)
Number of Logic Elements/Cells
300000
Base Product Number
Total RAM Bits
21094400
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
19 346,39000 Kč9 346,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9 346,39000 Kč
Unit Price with VAT:11 309,13190 Kč