



MPF300T-1FCG1152I | |
|---|---|
DigiKey Part Number | MPF300T-1FCG1152I-ND |
Manufacturer | |
Manufacturer Product Number | MPF300T-1FCG1152I |
Description | IC FPGA 512 I/O 1152FCBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 512 21094400 300000 1152-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | MPF300T-1FCG1152I Models |
Category | Number of I/O 512 |
Mfr | Voltage - Supply 0.97V ~ 1.08V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 1152-FCBGA (35x35) |
Number of Logic Elements/Cells 300000 | Base Product Number |
Total RAM Bits 21094400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 765,90000 Kč | 14 765,90 Kč |
| Unit Price without VAT: | 14 765,90000 Kč |
|---|---|
| Unit Price with VAT: | 17 866,73900 Kč |

