Direct

MPF300-SPLASH-KIT-ES | |
|---|---|
DigiKey Part Number | 1100-1297-ND |
Manufacturer | |
Manufacturer Product Number | MPF300-SPLASH-KIT-ES |
Description | POLARFIRE SPLASH KIT WITH A MPF3 |
Customer Reference | |
Detailed Description | PolarFire SoC FPGA Splash PCIe Card MPF300 PolarFire® FPGA + MCU/MPU SoC Embedded Evaluation Board |
Category | Platform PolarFire SoC FPGA Splash PCIe Card |
Manufacturer Microchip Technology | Contents Board(s), Cable(s), Power Supply, Accessories |
Series | Utilized IC / Part MPF300 |
Packaging Bulk | Interconnect System FMC |
Part Status Obsolete | Suggested Programming Environment Libero SoC |
Type FPGA + MCU/MPU SoC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPF300-SPLASH-KIT | Microchip Technology | 19 | MPF300-SPLASH-KIT-ND | 12 228,61000 Kč | Direct |


