



MPF200TC-FCVG484I | |
|---|---|
DigiKey Part Number | 150-MPF200TC-FCVG484I-ND |
Manufacturer | |
Manufacturer Product Number | MPF200TC-FCVG484I |
Description | POLARFIRE CORE FPGA, 192KLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 284 13946061 192000 484-BFBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 13946061 |
Mfr | Number of I/O 284 |
Series | Voltage - Supply 0.97V ~ 1.08V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Number of LABs/CLBs 48000 | Package / Case |
Number of Logic Elements/Cells 192000 | Supplier Device Package 484-FCBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 511,00000 Kč | 4 511,00 Kč |
| Unit Price without VAT: | 4 511,00000 Kč |
|---|---|
| Unit Price with VAT: | 5 458,31000 Kč |


