



MPF200TC-FCSG325I | |
|---|---|
DigiKey Part Number | 150-MPF200TC-FCSG325I-ND |
Manufacturer | |
Manufacturer Product Number | MPF200TC-FCSG325I |
Description | POLARFIRE CORE FPGA, 192KLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 170 13946061 192000 325-TFBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 13946061 |
Mfr | Number of I/O 170 |
Series | Voltage - Supply 0.97V ~ 1.08V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Number of LABs/CLBs 48000 | Package / Case |
Number of Logic Elements/Cells 192000 | Supplier Device Package 325-BGA (11x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 836,54000 Kč | 3 836,54 Kč |
| Unit Price without VAT: | 3 836,54000 Kč |
|---|---|
| Unit Price with VAT: | 4 642,21340 Kč |

