New Product
PolarFire™ Field Programmable Gate Array (FPGA) IC 244 13946061 192000 484-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire™ Field Programmable Gate Array (FPGA) IC 244 13946061 192000 484-BBGA, FCBGA
Cut Costs, Not Performance: Meet PolarFire® Core FPGAs and SoC FPGAs
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF200TC-FCG484I

DigiKey Part Number
150-MPF200TC-FCG484I-ND
Manufacturer
Manufacturer Product Number
MPF200TC-FCG484I
Description
POLARFIRE CORE FPGA, 192KLES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 244 13946061 192000 484-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Total RAM Bits
13946061
Mfr
Number of I/O
244
Series
Voltage - Supply
0.97V ~ 1.08V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
Number of LABs/CLBs
48000
Package / Case
Number of Logic Elements/Cells
192000
Supplier Device Package
484-FCBGA (23x23)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
14 215,98000 Kč4 215,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 215,98000 Kč
Unit Price with VAT:5 101,33580 Kč