



MPF200T-FCVG484I | |
|---|---|
DigiKey Part Number | 1100-1381-ND |
Manufacturer | |
Manufacturer Product Number | MPF200T-FCVG484I |
Description | IC FPGA 284 I/O 484FBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 284 13619200 192000 484-BFBGA |
Datasheet | Datasheet |
EDA/CAD Models | MPF200T-FCVG484I Models |
Category | Number of I/O 284 |
Mfr | Voltage - Supply 0.97V ~ 1.08V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (19x19) |
Number of Logic Elements/Cells 192000 | Base Product Number |
Total RAM Bits 13619200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 444,29000 Kč | 6 444,29 Kč |
| Unit Price without VAT: | 6 444,29000 Kč |
|---|---|
| Unit Price with VAT: | 7 797,59090 Kč |

