



MPF200T-FCSG325E | |
|---|---|
DigiKey Part Number | 1100-1376-ND |
Manufacturer | |
Manufacturer Product Number | MPF200T-FCSG325E |
Description | IC FPGA 170 I/O 325FPGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 170 13619200 192000 325-LFBGA, FC |
Datasheet | Datasheet |
EDA/CAD Models | MPF200T-FCSG325E Models |
Category | Number of I/O 170 |
Mfr | Voltage - Supply 0.97V ~ 1.08V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 325-FCBGA (11x14.5) |
Number of Logic Elements/Cells 192000 | Base Product Number |
Total RAM Bits 13619200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 567,07000 Kč | 4 567,07 Kč |
| Unit Price without VAT: | 4 567,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 526,15470 Kč |

