PolarFire™ Field Programmable Gate Array (FPGA) IC 170 7782400 109000 325-LFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire™ Field Programmable Gate Array (FPGA) IC 170 7782400 109000 325-LFBGA, FCBGA
MicroSemi PolarFire Evaluation Kit | Digi-Key Daily
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF100TL-FCSG325I

DigiKey Part Number
MPF100TL-FCSG325I-ND
Manufacturer
Manufacturer Product Number
MPF100TL-FCSG325I
Description
IC FPGA 170 I/O 325FPGA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PolarFire™ Field Programmable Gate Array (FPGA) IC 170 7782400 109000 325-LFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
170
Mfr
Voltage - Supply
0.97V ~ 1.08V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
325-FCBGA (11x11)
Number of Logic Elements/Cells
109000
Base Product Number
Total RAM Bits
7782400
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 894,50000 Kč3 894,50 Kč
253 164,39880 Kč79 109,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 894,50000 Kč
Unit Price with VAT:4 712,34500 Kč