



MPF100TL-FCSG325E | |
|---|---|
DigiKey Part Number | MPF100TL-FCSG325E-ND |
Manufacturer | |
Manufacturer Product Number | MPF100TL-FCSG325E |
Description | IC FPGA 170 I/O 325FPGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 170 7782400 109000 325-LFBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of I/O 170 |
Mfr | Voltage - Supply 0.97V ~ 1.08V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 325-FCBGA (11x11) |
Number of Logic Elements/Cells 109000 | Base Product Number |
Total RAM Bits 7782400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 341,37000 Kč | 16 706,85 Kč |
| Unit Price without VAT: | 3 341,37000 Kč |
|---|---|
| Unit Price with VAT: | 4 043,05770 Kč |

