



MPF100TL-FCG484E | |
|---|---|
DigiKey Part Number | MPF100TL-FCG484E-ND |
Manufacturer | |
Manufacturer Product Number | MPF100TL-FCG484E |
Description | IC FPGA 244 I/O 484FBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | PolarFire™ Field Programmable Gate Array (FPGA) IC 244 7782400 109000 484-BFBGA |
Datasheet | Datasheet |
Category | Number of I/O 244 |
Mfr | Voltage - Supply 0.97V ~ 1.08V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (19x19) |
Number of Logic Elements/Cells 109000 | Base Product Number |
Total RAM Bits 7782400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 666,04000 Kč | 18 330,20 Kč |
| Unit Price without VAT: | 3 666,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 435,90840 Kč |

