New Product
PolarFire® Field Programmable Gate Array (FPGA) IC 284 7969178 109000 484-BFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PolarFire® Field Programmable Gate Array (FPGA) IC 284 7969178 109000 484-BFBGA, FCBGA
Cut Costs, Not Performance: Meet PolarFire® Core FPGAs and SoC FPGAs
PolarFire® SoC Icicle Kit, Microchip’s RISC-V-Based SoC FPGA Development Kit

MPF100TC-FCVG484I

DigiKey Part Number
150-MPF100TC-FCVG484I-ND
Manufacturer
Manufacturer Product Number
MPF100TC-FCVG484I
Description
POLARFIRE CORE FPGA, 109KLES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PolarFire® Field Programmable Gate Array (FPGA) IC 284 7969178 109000 484-BFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Total RAM Bits
7969178
Mfr
Number of I/O
284
Series
Voltage - Supply
0.97V ~ 1.08V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
Number of LABs/CLBs
27250
Package / Case
Number of Logic Elements/Cells
109000
Supplier Device Package
484-FCBGA (19x19)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 746,33000 Kč2 746,33 Kč
252 231,29800 Kč55 782,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 746,33000 Kč
Unit Price with VAT:3 323,05930 Kč