



MPF100TC-FCSG325I | |
|---|---|
DigiKey Part Number | 150-MPF100TC-FCSG325I-ND |
Manufacturer | |
Manufacturer Product Number | MPF100TC-FCSG325I |
Description | POLARFIRE CORE FPGA, 109KLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Field Programmable Gate Array (FPGA) IC 170 7969178 109000 325-LFBGA, FC |
Datasheet | Datasheet |
EDA/CAD Models | MPF100TC-FCSG325I Models |
Category | Number of I/O 170 |
Mfr | Voltage - Supply 0.97V ~ 1.08V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Number of LABs/CLBs 27250 | Package / Case |
Number of Logic Elements/Cells 109000 | Supplier Device Package 325-FCBGA (11x14.5) |
Total RAM Bits 7969178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 336,66000 Kč | 2 336,66 Kč |
| 25 | 1 898,47960 Kč | 47 461,99 Kč |
| Unit Price without VAT: | 2 336,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 827,35860 Kč |

