



MPF100TC-FCG484I | |
|---|---|
DigiKey Part Number | 150-MPF100TC-FCG484I-ND |
Manufacturer | |
Manufacturer Product Number | MPF100TC-FCG484I |
Description | POLARFIRE CORE FPGA, 109KLES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PolarFire® Field Programmable Gate Array (FPGA) IC 244 7969178 109000 484-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 7969178 |
Mfr | Number of I/O 244 |
Series | Voltage - Supply 0.97V ~ 1.08V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Number of LABs/CLBs 27250 | Package / Case |
Number of Logic Elements/Cells 109000 | Supplier Device Package 484-FCBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 567,85000 Kč | 2 567,85 Kč |
| 25 | 2 086,41160 Kč | 52 160,29 Kč |
| Unit Price without VAT: | 2 567,85000 Kč |
|---|---|
| Unit Price with VAT: | 3 107,09850 Kč |

