- Field Programmable Gate Array (FPGA) IC 176 3774874 484-BFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF050TL-FCVG484I

DigiKey Part Number
150-MPF050TL-FCVG484I-ND
Manufacturer
Manufacturer Product Number
MPF050TL-FCVG484I
Description
MPF050TL-FCVG484I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Field Programmable Gate Array (FPGA) IC 176 3774874 484-BFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
48000
Number of Logic Elements/Cells
3774874
Number of I/O
176
Voltage - Supply
0.97V ~ 1.08V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (19x19)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 050,59000 Kč3 050,59 Kč
252 478,55360 Kč61 963,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 050,59000 Kč
Unit Price with VAT:3 691,21390 Kč